Manufacturer Part #
M24C08-WDW6TP
M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24C08-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C08-WDW6TP - Technical Attributes
Attributes Table
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C08-WDW6TP is a part of M24C08 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in TSSOP-8 Packaging.
These I²C-compatible electrically erasable programmable memory (EEPROM) devices are organized as 2048/1024/512/256/128 x 8 (M24C16, M24C08, M24C04, M24C02 and M24C01).
Features:
- Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
- Single supply voltage:
- 2.5 V to 5.5 V for M24Cxx-W
- Write Control input
- Byte and Page Write (up to 16 bytes)
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages:
- SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
- PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.0757
8,000+
$0.0734
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0703 / Stock: 16,000 Qty: 4,000+$0.0703 Stock: 16,000
- Reel Qty: 4,000+ / Unit Price: $0.0757 / Stock: 0 Qty: 4,000+$0.0757 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0757 / Stock: 96,000 Qty: 4,000+$0.0757 Stock: 96,000
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.0757 / Stock: 0 Qty: 4,000+$0.0757 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount