Manufacturer Part #
M24C04-WMN6TP
M24C04 Series 4 Kb (512 x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2415 |
Product Specification Section
STMicroelectronics M24C04-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C04-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C04-WMN6TP is a part of M24C04 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
These I²C-compatible electrically erasable programmable memory (EEPROM) devices are organized as 2048/1024/512/256/128 x 8 (M24C16, M24C08, M24C04, M24C02 and M24C01).
Features:
- Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
- Single supply voltage:
- 2.5 V to 5.5 V for M24Cxx-W
- Write Control input
- Byte and Page Write (up to 16 bytes)
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages:
- SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
- PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$0.0629
5,000
$0.0618
7,500
$0.0611
10,000
$0.0607
12,500+
$0.0593
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.0632 / Stock: 1,737,500 Qty: 2,500+$0.0632 Stock: 1,737,500
- Reel Qty: 2,500+ / Web Price: $0.0629 / Stock: 7,500 Qty: 2,500+$0.0629 Stock: 7,500
- Reel Qty: 2,500+ / Web Price: $0.0629 / Stock: 187,500 Qty: 2,500+$0.0629 Stock: 187,500
- Reel Qty: 2,500+ / Web Price: $0.0629 / Stock: 0 Qty: 2,500+$0.0629 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.0629 / Stock: 2,500 Qty: 2,500+$0.0629 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount