Manufacturer Part #
M24C02-WDW6TP
M24C02 Series 2 Kb (256 x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
Product Specification Section
STMicroelectronics M24C02-WDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C02-WDW6TP - Technical Attributes
Attributes Table
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C02-WDW6TP is a Serial I²C-compatible electrically erasable programmable memory (EEPROM). This is organized as 2 Kb (256 X 8) with a temperature range of -40°C to 85°C.
The I²C uses a two-wire serial interface, comprising a bidirectional data line and a clock line. The devices carry a built-in 4-bit Device Type Identifier code (1010) in accordance with the I²C bus definition.
Features:
- Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
- Single supply voltage:
- 2.5 V to 5.5 V for M24Cxx-W
- 1.8 V to 5.5 V for M24Cxx
- 1.7 V to 5.5 V for M24Cxx-F
- Write Control input
- Byte and Page Write (up to 16 bytes)
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages:
- SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
- PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.0613
8,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount