Manufacturer Part #
M24C02-RMN6TP
M24C02 Series 2 Kb (256 x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2307 |
Product Specification Section
STMicroelectronics M24C02-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C02-RMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
185,000
Germany (Online Only):
185,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0603
7,500
$0.0589
25,000
$0.0574
50,000
$0.0566
100,000+
$0.055
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0603 / Stock: 802,500 Qty: 2,500+$0.0603 Stock: 802,500
- Reel Qty: 2,500+ / Unit Price: $0.0587 / Stock: 20,000 Qty: 2,500+$0.0587 Stock: 20,000
- Reel Qty: 2,500+ / Unit Price: $0.0587 / Stock: 32,500 Qty: 2,500+$0.0587 Stock: 32,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0603 / Stock: 185,000 Qty: 2,500+$0.0603 Stock: 185,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount