Manufacturer Part #
M24512-WMN6TP
M24512 Series 512 Kb (64 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2344 |
Product Specification Section
STMicroelectronics M24512-WMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-WMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24512-WMN6TP is a 512-Kbit I2C-compatible EEPROM organized as 64 K × 8 bits. It can operate with a supply voltage from 2.5 V to 5.5 V, with a clock frequency of 1 MHz (or less) over an ambient temperature range of –40 °C / +85 °C.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 512 Kbit (64 Kbytes) of EEPROM
- Page size: 128 bytes
- Additional Write lockable page
- Single supply voltage and high speed:
- 1 MHz clock from 1.7 V to 5.5 V
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range: from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
647,500
Germany (Online Only):
647,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 65,000 Qty: 2,500+$0.26 Stock: 65,000
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 30,000 Qty: 2,500+$0.26 Stock: 30,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.22 / Stock: 647,500 Qty: 2,500+$0.22 Stock: 647,500
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 25,000 Qty: 2,500+$0.26 Stock: 25,000
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 52,500 Qty: 2,500+$0.26 Stock: 52,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount