Manufacturer Part #
M24512-RDW6TP
M24512 Series 512 Kb (64 K X 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics M24512-RDW6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24512-RDW6TP - Technical Attributes
Attributes Table
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.285
8,000
$0.28
16,000
$0.275
20,000+
$0.27
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.285 / Stock: 20,000 Qty: 4,000+$0.285 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.305 / Stock: 0 Qty: 4,000+$0.305 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.305 / Stock: 0 Qty: 4,000+$0.305 Stock: 0
- ReelSelected Variant Qty: 4,000+ / Unit Price: $0.285 / Stock: 0 Qty: 4,000+$0.285 Stock: 0
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount