M24256-BRDW6TP in Reel by STMicroelectronics | Nonvolatile SRAM (NVSRAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M24256-BRDW6TP

M24256 Series 256 Kb (32 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics M24256-BRDW6TP - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The M24256-BRDW6TP is a 256-Kbit I2C-compatible EEPROM organized as 32 K × 8 bits. It can operate with a supply voltage from 2.5 V to 5.5 V, with a clock frequency of 1 MHz over an ambient temperature range of –40 °C  +85 °C.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 256 Kbit (32 Kbytes) of EEPROM
    • Page size: 64 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$684.00
USD
Quantity
Unit Price
4,000
$0.171
8,000
$0.169
12,000
$0.168
16,000
$0.167
20,000+
$0.165
Product Variant Information section