Manufacturer Part #
CY14V104NA-BA25XI
IC NVSRAM 4MBIT 25NS 48FBGA
Product Specification Section
Infineon CY14V104NA-BA25XI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY14V104NA-BA25XI - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256Kb x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 25ns |
Interface: | Parallel |
Power Dissipation: | 1W |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,186
USA:
4,186
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
299+
$26.98
Product Variant Information section
Available Packaging
Package Qty:
299 per Tray
Package Style:
FBGA-48
Mounting Method:
Surface Mount