text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B108L-ZS25XI

AT24MAC602 Series 2 Kb (256 x 8) 1.7 V 1 MHz I2C Serial EEPROM - SOT-23-5

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon CY14B108L-ZS25XI - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,350
USA:
1,350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$75,951.00
USD
Quantity
Web Price
135+
$56.26
Product Variant Information section