text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA04T-I/SN

24AA04 Series 4 Kbit (512 x 8) 5.5 V Surface Mount I2C Serial EEPROM- SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Features & Applications

The 24AA04 is a 4 Kbit Electrically Erasable PROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively.

The 24AA04 also has a page write capability for up to 16 bytes of data. The 24XX04 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 1.7 V for 24AA02 devices
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • 16-byte page write buffer
  • Hardware write-protect
  • ESD protection >4,000 V
  • More than 1 million erase/write cycles
  • Data retention >200 years

Learn more about the 24AA04 family of EEPROM

Pricing Section
Global Stock:
6,600
Germany (Online Only):
6,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,056.00
USD
Quantity
Web Price
3,300
$0.32
9,900
$0.31
13,200
$0.305
33,000
$0.30
49,500+
$0.29
Product Variant Information section