
Manufacturer Part #
MR2A16AMYS35
MR2A16A Series 4 Mb (256 K x 16) 3.6 V 35 ns SMT MRAM Memory - TSOP2-44
Product Specification Section
Everspin Technologies MR2A16AMYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Everspin Technologies MR2A16AMYS35 - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Interface Type: | Parallel |
Memory Organization: | 256 K x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 35ns |
Temperature Range: | -40°C to +125°C |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
246
USA:
246
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$28.29
4
$27.93
15
$27.59
40
$27.34
100+
$26.94
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount