Manufacturer Part #
MR2A16AMA35
MR2A16 Series 256 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
Product Specification Section
Everspin Technologies MR2A16AMA35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR2A16AMA35 - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Interface Type: | Parallel |
Memory Organization: | 256 K x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 35ns |
Temperature Range: | 0°C to 70°C |
Package Style: | BGA-48 |
Mounting Method: | Surface Mount |
Features & Applications
The MR2A16AMA35 is a 4 Mb magnetoresistive random access memory (MRAM) device organized as 262,144 words of 16 bits. It is available in 48-pin ball grid array (BGA) package.
This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years. Data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.
Features:
- Fast 35 ns Read/Write Cycle
- SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
- Unlimited Read & Write Endurance
- Data Non-volatile for >20 years at Temperature
- One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
- Replace battery-backed SRAM solutions with MRAM to improve reliability
- 3.3 Volt Power Supply
- Automatic Data Protection on Power Loss
- Commercial, Industrial, Extended Temperatures
- RoHS-Compliant BGA Packages - MSL Level 3
- AEC-Q100 Grade 1 option
View the available MR2A16A series of MRAMs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
696+
$19.73
Product Variant Information section
Available Packaging
Package Qty:
696 per Tray
Package Style:
BGA-48
Mounting Method:
Surface Mount