MR2A08AMYS35 in Tray by Everspin Technologies | MRAM (Magnetoresistive RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MR2A08AMYS35

MR2A08A Series 4 Mb (512K x 8) 3.6 V Surface Mount MRAM Memory - TSOP2-44

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR2A08AMYS35 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: -40°C to +125°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
135
Total
$7,287.30
USD
Quantity
Unit Price
135+
$26.99
Product Variant Information section