
Manufacturer Part #
MR25H40CDC
MR25H40 Series 4 Mb 512 k x 8 3 V Serial SPI Surface Mount MRAM - DFN-8
Product Specification Section
Everspin Technologies MR25H40CDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR25H40CDC - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Interface Type: | Serial |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 3V to 3.6V |
Temperature Range: | -40°C to +85°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,021
USA:
1,021
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$16.17
4
$15.97
15
$15.78
40
$15.63
100+
$15.40
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount