MR25H256MDCR in Reel by Everspin Technologies | MRAM (Magnetoresistive RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256MDCR

MR25H256 Series 256K (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256MDCR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$19,300.00
USD
Quantity
Unit Price
2,000+
$9.65
Product Variant Information section