text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256CDF

MR25H256 Series 256 kB 32 K x 8 3 V Serial SPI Surface Mount MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256CDF - Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: Serial
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MR25H256CDF is a part of MR25H256 series 256Kb High Speed Serial SPI Family MRAM and its Available in 8-Pin DFN Small Flag on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H256 series of MRAM  

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1140
Multiple Of:
1140
Total
$6,566.40
USD
Quantity
Unit Price
1,140+
$5.76
Product Variant Information section