Manufacturer Part #
MR256A08BCYS35
MR256A08B Series 32 k x 8 3.3 V 35 ns Surface Mount MRAM Memory - TSOP-4
Product Specification Section
Everspin Technologies MR256A08BCYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR256A08BCYS35 - Technical Attributes
Attributes Table
Memory Density: | 256kb |
Memory Organization: | 32 K x 8 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 35ns |
Temperature Range: | -40°C to +85°C |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
135+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount