text.skipToContent text.skipToNavigation

Manufacturer Part #

MR20H40CDF

MR20H40 Series 4 Mbit (512 k x 8) 3.3 V Serial I/O (SPI) 50 MHz - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR20H40CDF - Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: SPI
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$19,779.00
USD
Quantity
Unit Price
570+
$17.35
Product Variant Information section