
Manufacturer Part #
MR0A16ACYS35
MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
Product Specification Section
Everspin Technologies MR0A16ACYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR0A16ACYS35 - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Interface Type: | Parallel |
Memory Organization: | 64 K x 16 |
Supply Voltage-Nom: | 3.3V |
Access Time-Max: | 35ns |
Temperature Range: | -40°C to +85°C |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
198
USA:
198
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$11.96
5
$11.81
25
$11.66
75
$11.56
200+
$11.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount