MR0A08BCYS35R in Reel by Everspin Technologies | MRAM (Magnetoresistive RAM) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A08BCYS35R

NVRAM MRAM Parallel 1M-Bit 3.3V 44-Pin TSOP-II T/R

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR0A08BCYS35R - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$20,835.00
USD
Quantity
Unit Price
1,500+
$13.89
Product Variant Information section