Manufacturer Part #
MR0A08BCYS35
MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
Product Specification Section
Everspin Technologies MR0A08BCYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR0A08BCYS35 - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Interface Type: | Parallel |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 3.3V |
Access Time-Max: | 35ns |
Temperature Range: | -40°C to +85°C |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Features & Applications
The MR0A08BCYS35 is a 128K x 8 magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits.
This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. It is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package and provides highly reliable data storage over a wide range of temperatures.
Features:
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Native non-volatility
- Unlimited read & write endurance
- Data always non-volatile for >20-years at temperature
- Commercial and industrial temperatures
- RoHS-Compliant TSOP2, BGA and SOIC packages
Benefits:
- One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for simpler, more efficient design
- Improves reliability by replacing battery-backed SRAM
View the available MR0A08 series of MRAMs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
135+
$13.54
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount