text.skipToContent text.skipToNavigation

Manufacturer Part #

FM3164-G

FM3164 Series 64 Kb (8 K x 8) 5.5V Integrated Processor Companion F-RAM -SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon FM3164-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 1500µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
560
Germany (Online Only):
560
2,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
560
Total
$297.36
USD
Quantity
Unit Price
56
$5.31
1,120+
$5.27
Product Variant Information section