text.skipToContent text.skipToNavigation

Manufacturer Part #

FM31278-G

FM31278 Series 256 kb 5 V integrated processor companion with memory in SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon FM31278-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 4V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 1500µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
496
USA:
496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.22
USD
Quantity
Unit Price
1
$8.22
4
$8.11
15
$8.01
30
$7.96
75+
$7.83
Product Variant Information section