text.skipToContent text.skipToNavigation

Manufacturer Part #

FM28V100-TGTR

FM28V Series 1 Mb (128 K x 8) 3.3 V 60 ns Parallel F-RAM Memory - TSOP-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM28V100-TGTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 128K x 8
Supply Voltage-Nom: 2V to 3.6V
Access Time-Max: 60ns
Temperature Range: -40°C to +85°C
Supply Current: 12mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$22,560.00
USD
Quantity
Unit Price
1,500+
$15.04
Product Variant Information section