text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V05-GTR

FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Infineon FM25V05-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 512kb
Interface Type: SPI
Memory Organization: 64K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
2,500
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,350.00
USD
Quantity
Unit Price
2,500+
$4.94
Product Variant Information section