text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25V02A-DGQ

256-Kbit (32K 8) Serial (SPI) F-RAM

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Infineon FM25V02A-DGQ - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +105°C
Supply Current: 5mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,620
USA:
1,620
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
810
Multiple Of:
810
Total
$2,502.90
USD
Quantity
Unit Price
810+
$3.09
Product Variant Information section