text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L04B-DG

FM25L04B Series 4-Kbit (512 × 8) 3.6 V SMT Serial (SPI) F-RAM - TDFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon FM25L04B-DG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: SPI
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45
Germany (Online Only):
45
5,958
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
1620
Total
$46.80
USD
Quantity
Unit Price
81
$1.04
3,240
$1.02
4,860
$1.01
8,100+
$0.985
Product Variant Information section