text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25C160B-G

FM25C160B Series 16 Kb (2 K x 8) 5 V Surface Mount SPI F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Infineon FM25C160B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: SPI
Memory Organization: 2K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 4µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
159
USA:
159
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
62
Multiple Of:
97
Total
$56.73
USD
Quantity
Unit Price
97
$0.915
194
$0.90
291
$0.89
388
$0.88
485+
$0.86
Product Variant Information section