Manufacturer Part #
FM24V05-G
FM24V Series 512 Kb (64 K x 8) 3 V 450 ns I2C/2-Wire F-RAM Memory - SOIC-8
Product Specification Section
Infineon FM24V05-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM24V05-G - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 512kb |
Interface Type: | I2C |
Memory Organization: | 64K x 8 |
Supply Voltage-Nom: | 2V to 3.6V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 1000µA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
970
Germany (Online Only):
970
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
485
$6.12
970+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
485 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount