Manufacturer Part #
FM24CL64B-DG
FM24CL64 Series 64 Kb (8 K x 8) 3 V 3 us Serial F-RAM Memory - TDFN-8
Product Specification Section
Infineon FM24CL64B-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM24CL64B-DG - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 64kb |
Interface Type: | I2C |
Memory Organization: | 8K x 8 |
Supply Voltage-Nom: | 2.7V to 3.65V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 300µA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
81
Germany (Online Only):
81
Factory Lead Time:
10 Weeks
Quantity
Unit Price
81
$2.23
243
$2.20
810
$2.17
1,620
$2.16
3,240+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
81 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount