text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24C16B-GTR

FM24C16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Infineon FM24C16B-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: I2C
Memory Organization: 2K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +85°C
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section