Manufacturer Part #
FM18W08-SG
FM18W08 Series 256 Kb (32 K x 8) 3.3 V 70 ns Parallel F-RAM Memory - SOIC-28
Product Specification Section
Infineon FM18W08-SG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM18W08-SG - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 256kb |
Interface Type: | Parallel |
Memory Organization: | 32K x 8 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Access Time-Max: | 70ns |
Temperature Range: | -40°C to +85°C |
Supply Current: | 12mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63
USA:
63
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$8.39
4
$8.28
15
$8.17
30
$8.12
75+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount