text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15V104QSN-108SXI

CY15V104 Series FRAM Memory 4 Mbit SPI-Quad I/O Non-Volatile 108 MHz - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15V104QSN-108SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4Mb
Interface Type: SPI
Memory Organization: 512K x 8
Supply Voltage-Nom: 1.71V to 1.89V
Temperature Range: -40°C to +85°C
Supply Current: 16mA to 19mA
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
470
Multiple Of:
94
Total
$9,071.00
USD
Quantity
Unit Price
94+
$19.30
Product Variant Information section