text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15V102QN-50SXET

1.89 V 2 Mbit FRAM (Ferroelectric RAM) 50 Mhz 8 ns SMT Memory IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15V102QN-50SXET - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 1.71V to 1.89V
Access Time-Max: 8ns
Temperature Range: -40°C to +125°C
Supply Current: 15mA
Power Dissipation: 1W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$23,880.00
USD
Quantity
Unit Price
2,000+
$11.94
Product Variant Information section