text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15V102QN-50LHXI

CY15V102 Series FRAM Memory 2 Mbit SPI Non-Volatile 50 MHz - DFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15V102QN-50LHXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 1.71V to 1.89V
Access Time-Max: 8ns
Temperature Range: -40°C to +85°C
Supply Current: 3mA to 3.7mA
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
370
Multiple Of:
74
Total
$3,799.90
USD
Quantity
Unit Price
74
$10.27
740+
$10.20
Product Variant Information section