text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15E064Q-SXE

CY15E064Q Series 64Kb (8K x 8) 16MHz FRAM (Ferroelectric RAM) Memory IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15E064Q-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: SPI
Memory Organization: 8K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Temperature Range: -40°C to +125°C
Supply Current: 3.2mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
485
Multiple Of:
97
Total
$1,115.50
USD
Quantity
Unit Price
97+
$2.30
Product Variant Information section