text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B116QI-20BKXCT

CY15B116QI Series 16 Mb (2 M x 8) 20 MHz SPI FRAM Memory IC - FBGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B116QI-20BKXCT - Technical Attributes
Attributes Table
FRAM Type: Integrated FRAM
Memory Density: 16Mb
Interface Type: SPI
Memory Organization: 2M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Access Time-Max: 20ns
Temperature Range: 0°C to 70°C
Supply Current: 0.7mA to 1mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  FBGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$75,800.00
USD
Quantity
Unit Price
2,000+
$37.90
Product Variant Information section