text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B108QN-40SXI

8-Mb (1M x 8) 40 MHz Ferroelectric Random Access Memory (F-RAM) - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Infineon CY15B108QN-40SXI - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 8Mb
Interface Type: SPI
Memory Organization: 1M x 8
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3.2mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
712
USA:
712
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.23
USD
Quantity
Unit Price
1
$28.23
3
$27.83
5
$27.64
15
$27.24
25+
$26.89
Product Variant Information section