Manufacturer Part #
CY15B108QI-20LPXIT
CY15B108QI Series 8Mb (1024K × 8) 20 MHz SMT SPI F-RAM Memory IC - GQFN-8
Product Specification Section
Infineon CY15B108QI-20LPXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15B108QI-20LPXIT - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 8Mb |
Interface Type: | SPI |
Memory Organization: | 1M x 8 |
Supply Voltage-Nom: | 1.8V to 3.6V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 1.75mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | GQFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$23.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
GQFN-8
Mounting Method:
Surface Mount