Manufacturer Part #
CY15B104QN-50SXI
CY15B104 Series FRAM Memory 4 Mbit SPI Non-Volatile 50MHz - SOIC-8
Product Specification Section
Infineon CY15B104QN-50SXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15B104QN-50SXI - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 4Mb |
Interface Type: | SPI |
Memory Organization: | 512K x 8 |
Supply Voltage-Nom: | 1.8V to 3.6V |
Access Time-Max: | 20ns |
Temperature Range: | -40°C to +85°C |
Supply Current: | 1.2A to 1.5A |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$14.11
4
$13.91
10
$13.77
25
$13.64
40+
$13.44
Product Variant Information section
Available Packaging
Package Qty:
94 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount