text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B102Q-SXE

F-RAM 2MBIT SOIC8 2Mbit 256K x 8bit IC Interface SPI 2V-3.6V 8Pins

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CY15B102Q-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 2Mb
Interface Type: SPI
Memory Organization: 256K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 5mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
326
USA:
326
1,880
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
44
Multiple Of:
94
Total
$490.16
USD
Quantity
Unit Price
94+
$11.14
Product Variant Information section