AT27C512R-70JU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C512R-70JU

AT27C512R Series 5.5 V 512 Kb (64 K x 8) 70 ns Through Hole EPROM OTP - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip AT27C512R-70JU - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
138
USA:
138
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.55
USD
Quantity
Unit Price
1
$2.55
15
$2.50
30
$2.47
100
$2.43
200+
$2.37
Product Variant Information section