AT27C512R-45JU-T in Reel by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C512R-45JU-T

512K (64K x 8) One-time Programmable, 45NS 32PLCC industrial temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C512R-45JU-T - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,912.50
USD
Quantity
Unit Price
750+
$2.55
Product Variant Information section