AT27C080-90PU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C080-90PU

8 meg otp EPROM PDIP package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Microchip AT27C080-90PU - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1Mx8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 90ns
Package Style:  DIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
132
USA:
132
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$148.08
USD
Quantity
Unit Price
12
$12.34
24
$12.26
36
$12.21
48
$12.17
60+
$12.06
Product Variant Information section