AT27C080-90JU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C080-90JU

AT27C080 Series 8 Mb (1 M x 8) 5.5 V Surface Mount OTP EPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C080-90JU - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 90ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
64
Multiple Of:
32
Total
$771.20
USD
Quantity
Unit Price
32+
$12.05
Product Variant Information section