AT27C040-90PU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C040-90PU

AT27C040 Series 4 Mb (512 K x 8) 5.5 V Through Hole OTP EPROM - DIP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Microchip AT27C040-90PU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 90ns
Temperature Grade: Industrial
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
396
Multiple Of:
12
Total
$4,138.20
USD
Quantity
Unit Price
12
$10.70
24
$10.62
36
$10.58
48
$10.55
60+
$10.45
Product Variant Information section