AT27C040-90JU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C040-90JU

AT27C040 Series 4 Mb (512 K x 8) 5.5 V Surface Mount OTP EPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C040-90JU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 90ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
416
Multiple Of:
32
Total
$2,882.88
USD
Quantity
Unit Price
32
$7.03
64
$6.99
96
$6.96
128+
$6.93
Product Variant Information section