text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C020-90PU

AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-Only Memory-DIP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C020-90PU - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 90ns
Temperature Grade: Industrial
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
696
Multiple Of:
12
Total
$3,535.68
USD
Quantity
Web Price
12
$5.53
48
$5.36
180
$5.19
480
$5.08
1,200+
$4.89
Product Variant Information section