AT27C020-55JU in Tube by Microchip | OTP EPROM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C020-55JU

AT27C020 Series 2 Mb (256 K x 8) 5.5 V One-time Programmable Read-only Memory

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip AT27C020-55JU - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$124.48
USD
Quantity
Unit Price
32
$3.89
64
$3.85
96
$3.82
128
$3.81
160+
$3.75
Product Variant Information section