
Manufacturer Part #
M95P32-IXMGT/E
M95P32-I Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - DFN-8
Product Specification Section
STMicroelectronics M95P32-IXMGT/E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P32-IXMGT/E - Technical Attributes
Attributes Table
Memory Density: | 32Mb |
Memory Organization: | 4 M x 8 |
Supply Voltage-Nom: | 1.6V to 3.6V |
Clock Frequency-Max: | 80MHz |
Write Cycle Time-Max (tWC): | 2ms |
Word Length: | 8b |
Data Retention: | 100 yr |
Supply Current: | 10mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount